
RT1206FRE07825RL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE07825RLTR-ND - Tape & Reel (TR) 13-RT1206FRE07825RLCT-ND - Cut Tape (CT) 13-RT1206FRE07825RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07825RL |
Description | RES SMD 825 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07825RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07825RL | YAGEO | 8,396 | 13-RT1206BRD07825RLCT-ND | $1.73000 | Upgrade |
| RT1206DRE07825RL | YAGEO | 4,860 | 311-3016-1-ND | $0.82000 | Upgrade |
| ERA-8AEB8250V | Panasonic Industry | 349 | P825BCCT-ND | $2.22000 | Upgrade |
| RG3216P-8250-B-T5 | Susumu | 4,735 | 408-RG3216P-8250-B-T5CT-ND | $2.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.21360 | $5.34 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.19160 | $19.16 |
| 250 | $0.17724 | $44.31 |
| 500 | $0.16772 | $83.86 |
| 1,000 | $0.15859 | $158.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14046 | $702.30 |
| 10,000 | $0.13389 | $1,338.90 |
| 15,000 | $0.13037 | $1,955.55 |
| 25,000 | $0.12627 | $3,156.75 |
| 35,000 | $0.12376 | $4,331.60 |
| 50,000 | $0.12126 | $6,063.00 |

