RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE077K5L

DigiKey Part Number
13-RT1206FRE077K5LTR-ND - Tape & Reel (TR)
13-RT1206FRE077K5LCT-ND - Cut Tape (CT)
13-RT1206FRE077K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE077K5L
Description
RES SMD 7.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE077K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,704
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31300$3.13
25$0.30640$7.66
50$0.30300$15.15
100$0.26840$26.84
250$0.23512$58.78
500$0.14570$72.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18473$923.65
10,000$0.11364$1,136.40
15,000$0.11134$1,670.10
25,000$0.11021$2,755.25
120,000$0.10628$12,753.60
125,000$0.10607$13,258.75
Manufacturers Standard Package