
RT1206FRE07360RL | |
---|---|
DigiKey Part Number | 13-RT1206FRE07360RLTR-ND - Tape & Reel (TR) 13-RT1206FRE07360RLCT-ND - Cut Tape (CT) 13-RT1206FRE07360RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07360RL |
Description | RES SMD 360 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07360RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
25 | $0.30200 | $7.55 |
50 | $0.29400 | $14.70 |
100 | $0.25950 | $25.95 |
250 | $0.22596 | $56.49 |
500 | $0.14534 | $72.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17588 | $879.40 |
10,000 | $0.15075 | $1,507.50 |
15,000 | $0.14657 | $2,198.55 |
25,000 | $0.14238 | $3,559.50 |
35,000 | $0.11335 | $3,967.25 |
50,000 | $0.11105 | $5,552.50 |
60,000 | $0.10993 | $6,595.80 |
120,000 | $0.10601 | $12,721.20 |
125,000 | $0.10580 | $13,225.00 |