
RT1206FRE0722R1L | |
---|---|
DigiKey Part Number | 13-RT1206FRE0722R1LTR-ND - Tape & Reel (TR) 13-RT1206FRE0722R1LCT-ND - Cut Tape (CT) 13-RT1206FRE0722R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE0722R1L |
Description | RES SMD 22.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE0722R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
25 | $0.30560 | $7.64 |
50 | $0.30220 | $15.11 |
100 | $0.26770 | $26.77 |
250 | $0.23452 | $58.63 |
500 | $0.14534 | $72.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17588 | $879.40 |
10,000 | $0.14238 | $1,423.80 |
15,000 | $0.11942 | $1,791.30 |
25,000 | $0.11565 | $2,891.25 |
35,000 | $0.11335 | $3,967.25 |
50,000 | $0.11105 | $5,552.50 |
60,000 | $0.10993 | $6,595.80 |
120,000 | $0.10601 | $12,721.20 |
125,000 | $0.10580 | $13,225.00 |