
RT1206DRE07243KL | |
---|---|
DigiKey Part Number | 311-2978-2-ND - Tape & Reel (TR) 311-2978-1-ND - Cut Tape (CT) 311-2978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE07243KL |
Description | RES SMD 243K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE07243KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
25 | $0.36120 | $9.03 |
50 | $0.34160 | $17.08 |
100 | $0.32190 | $32.19 |
250 | $0.29888 | $74.72 |
500 | $0.28246 | $141.23 |
1,000 | $0.26751 | $267.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23787 | $1,189.35 |