RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE07200RL

DigiKey Part Number
311-2974-2-ND - Tape & Reel (TR)
311-2974-1-ND - Cut Tape (CT)
311-2974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRE07200RL
Description
RES SMD 200 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE07200RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,372
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43500$4.35
25$0.43040$10.76
50$0.42700$21.35
100$0.42290$42.29
250$0.41876$104.69
500$0.26752$133.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.40201$2,010.05
10,000$0.21085$2,108.50
15,000$0.20683$3,102.45
25,000$0.20488$5,122.00
120,000$0.19805$23,766.00
125,000$0.19768$24,710.00
Manufacturers Standard Package