
RT1206DRD076K98L | |
---|---|
DigiKey Part Number | 311-2949-2-ND - Tape & Reel (TR) 311-2949-1-ND - Cut Tape (CT) 311-2949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD076K98L |
Description | RES SMD 6.98K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD076K98L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28517 | $1,425.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40200 | $4.02 |
50 | $0.35300 | $17.65 |
100 | $0.33340 | $33.34 |
500 | $0.29248 | $146.24 |
1,000 | $0.27712 | $277.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.65700 | $6.57 |
50 | $0.62400 | $31.20 |
100 | $0.59450 | $59.45 |
500 | $0.45226 | $226.13 |
1,000 | $0.40201 | $402.01 |