
RT1206DRD075R1L | |
|---|---|
DigiKey Part Number | 311-2948-2-ND - Tape & Reel (TR) 311-2948-1-ND - Cut Tape (CT) 311-2948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD075R1L |
Description | RES SMD 5.1 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD075R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.85500 | $8.55 |
| 25 | $0.79240 | $19.81 |
| 50 | $0.74980 | $37.49 |
| 100 | $0.70790 | $70.79 |
| 250 | $0.65740 | $164.35 |
| 500 | $0.62254 | $311.27 |
| 1,000 | $0.59055 | $590.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.50276 | $2,513.80 |
| 10,000 | $0.48153 | $4,815.30 |
| 15,000 | $0.47025 | $7,053.75 |
| 25,000 | $0.45718 | $11,429.50 |
| 35,000 | $0.44923 | $15,723.05 |
| 50,000 | $0.44134 | $22,067.00 |

