RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD074K7L

DigiKey Part Number
13-RT1206DRD074K7LTR-ND - Tape & Reel (TR)
13-RT1206DRD074K7LCT-ND - Cut Tape (CT)
13-RT1206DRD074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRD074K7L
Description
RES SMD 4.7K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD074K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,602
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.65700$6.57
25$0.64040$16.01
50$0.62900$31.45
100$0.55670$55.67
250$0.48576$121.44
500$0.32598$162.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36851$1,842.55
10,000$0.25126$2,512.60
15,000$0.24288$3,643.20
25,000$0.23697$5,924.25
Manufacturers Standard Package