
RT1206DRD07499KL | |
---|---|
DigiKey Part Number | 311-2943-2-ND - Tape & Reel (TR) 311-2943-1-ND - Cut Tape (CT) 311-2943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD07499KL |
Description | RES SMD 499K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD07499KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.59100 | $5.91 |
25 | $0.57800 | $14.45 |
50 | $0.56160 | $28.08 |
100 | $0.49430 | $49.43 |
250 | $0.42696 | $106.74 |
500 | $0.32598 | $162.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25126 | $1,256.30 |
10,000 | $0.24288 | $2,428.80 |
15,000 | $0.24249 | $3,637.35 |
25,000 | $0.24204 | $6,051.00 |