
RT1206DRD0722K1L | |
|---|---|
DigiKey Part Number | 311-2931-2-ND - Tape & Reel (TR) 311-2931-1-ND - Cut Tape (CT) 311-2931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD0722K1L |
Description | RES SMD 22.1K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD0722K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.49300 | $4.93 |
| 25 | $0.46040 | $11.51 |
| 50 | $0.43580 | $21.79 |
| 100 | $0.41190 | $41.19 |
| 250 | $0.38248 | $95.62 |
| 500 | $0.36174 | $180.87 |
| 1,000 | $0.34275 | $342.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29060 | $1,453.00 |
| 10,000 | $0.27776 | $2,777.60 |
| 15,000 | $0.27093 | $4,063.95 |
| 25,000 | $0.26298 | $6,574.50 |
| 35,000 | $0.25813 | $9,034.55 |
| 50,000 | $0.25332 | $12,666.00 |

