15 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD0715KL

DigiKey Part Number
13-RT1206DRD0715KLTR-ND - Tape & Reel (TR)
13-RT1206DRD0715KLCT-ND - Cut Tape (CT)
13-RT1206DRD0715KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRD0715KL
Description
RES SMD 15K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD0715KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,215
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.49300$4.93
25$0.46040$11.51
50$0.43580$21.79
100$0.41190$41.19
250$0.38248$95.62
500$0.36174$180.87
1,000$0.34275$342.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29060$1,453.00
10,000$0.27776$2,777.60
15,000$0.27093$4,063.95
25,000$0.26298$6,574.50
35,000$0.25813$9,034.55
50,000$0.25332$12,666.00
Manufacturers Standard Package