
RT1206DRD0710KL | |
---|---|
DigiKey Part Number | 311-2916-2-ND - Tape & Reel (TR) 311-2916-1-ND - Cut Tape (CT) 311-2916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD0710KL |
Description | RES SMD 10K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD0710KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.51700 | $5.17 |
25 | $0.49280 | $12.32 |
50 | $0.46960 | $23.48 |
100 | $0.41470 | $41.47 |
250 | $0.34420 | $86.05 |
1,000 | $0.32598 | $325.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30988 | $1,549.40 |
10,000 | $0.26801 | $2,680.10 |
25,000 | $0.26264 | $6,566.00 |
35,000 | $0.25780 | $9,023.00 |
50,000 | $0.25299 | $12,649.50 |
60,000 | $0.25066 | $15,039.60 |
120,000 | $0.24249 | $29,098.80 |
125,000 | $0.24204 | $30,255.00 |