RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE071KL

DigiKey Part Number
13-RT1206BRE071KLTR-ND - Tape & Reel (TR)
13-RT1206BRE071KLCT-ND - Cut Tape (CT)
13-RT1206BRE071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRE071KL
Description
RES SMD 1K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.50600$15.06
25$1.39600$34.90
50$1.31880$65.94
100$1.24630$124.63
250$1.15840$289.60
500$1.09814$549.07
1,000$1.04365$1,043.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.93761$4,688.05
10,000$0.90015$9,001.50
15,000$0.88034$13,205.10
25,000$0.85741$21,435.25
35,000$0.84348$29,521.80
50,000$0.82968$41,484.00
60,000$0.82299$49,379.40
Manufacturers Standard Package