150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE07150KL

DigiKey Part Number
YAG5103TR-ND - Tape & Reel (TR)
YAG5103CT-ND - Cut Tape (CT)
YAG5103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRE07150KL
Description
RES SMD 150K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE07150KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,431
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.57900$15.79
25$1.46360$36.59
50$1.38280$69.14
100$1.30720$130.72
250$1.21480$303.70
500$1.15166$575.83
1,000$1.09445$1,094.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.93641$4,682.05
10,000$0.89901$8,990.10
15,000$0.87921$13,188.15
25,000$0.85632$21,408.00
35,000$0.84240$29,484.00
50,000$0.82862$41,431.00
Manufacturers Standard Package