
RT1206BRE0710KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRE0710KLTR-ND - Tape & Reel (TR) 13-RT1206BRE0710KLCT-ND - Cut Tape (CT) 13-RT1206BRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE0710KL |
Description | RES SMD 10K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.57900 | $15.79 |
| 25 | $1.46360 | $36.59 |
| 50 | $1.38280 | $69.14 |
| 100 | $1.30720 | $130.72 |
| 250 | $1.21480 | $303.70 |
| 500 | $1.15166 | $575.83 |
| 1,000 | $1.09445 | $1,094.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.93641 | $4,682.05 |
| 10,000 | $0.89901 | $8,990.10 |
| 15,000 | $0.87921 | $13,188.15 |
| 25,000 | $0.85632 | $21,408.00 |
| 35,000 | $0.84240 | $29,484.00 |
| 50,000 | $0.82862 | $41,431.00 |

