
RT1206BRE07105RL | |
---|---|
DigiKey Part Number | 13-RT1206BRE07105RLTR-ND - Tape & Reel (TR) 13-RT1206BRE07105RLCT-ND - Cut Tape (CT) 13-RT1206BRE07105RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE07105RL |
Description | RES SMD 105 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE07105RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $1.73300 | $17.33 |
25 | $1.66200 | $41.55 |
50 | $1.59120 | $79.56 |
100 | $1.39420 | $139.42 |
250 | $1.19748 | $299.37 |
500 | $1.04100 | $520.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.87102 | $4,355.10 |
10,000 | $0.83752 | $8,375.20 |
50,000 | $0.82756 | $41,378.00 |
60,000 | $0.82089 | $49,253.40 |