5.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD075R1L

DigiKey Part Number
YAG5091TR-ND - Tape & Reel (TR)
YAG5091CT-ND - Cut Tape (CT)
YAG5091DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD075R1L
Description
RES SMD 5.1 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD075R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,257
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.17900$21.79
25$2.01600$50.40
50$1.90400$95.20
100$1.80050$180.05
250$1.67456$418.64
500$1.58906$794.53
1,000$1.51152$1,511.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.29681$6,484.05
10,000$1.24658$12,465.80
15,000$1.22003$18,300.45
25,000$1.18936$29,734.00
35,000$1.17076$40,976.60
50,000$1.15233$57,616.50
Manufacturers Standard Package