
RT1206BRD075R1L | |
|---|---|
DigiKey Part Number | YAG5091TR-ND - Tape & Reel (TR) YAG5091CT-ND - Cut Tape (CT) YAG5091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD075R1L |
Description | RES SMD 5.1 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD075R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.17900 | $21.79 |
| 25 | $2.01600 | $50.40 |
| 50 | $1.90400 | $95.20 |
| 100 | $1.80050 | $180.05 |
| 250 | $1.67456 | $418.64 |
| 500 | $1.58906 | $794.53 |
| 1,000 | $1.51152 | $1,511.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.29681 | $6,484.05 |
| 10,000 | $1.24658 | $12,465.80 |
| 15,000 | $1.22003 | $18,300.45 |
| 25,000 | $1.18936 | $29,734.00 |
| 35,000 | $1.17076 | $40,976.60 |
| 50,000 | $1.15233 | $57,616.50 |

