Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT1206BRD075K62L | |
|---|---|
DigiKey Part Number | RT1206BRD075K62L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206BRD075K62L |
Description | RES SMD 5.62K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD075K62L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206WRD075K62L | YAGEO | 0 | RT1206WRD075K62L-ND | $4.29758 | Upgrade |
| ERA-8AEB5621V | Panasonic Industry | 1,628 | P5.62KBCCT-ND | $2.22000 | Direct |
| MCA12060D5621BP500 | Vishay | 0 | 231239675622-ND | $1.67260 | Direct |
| RG3216P-5621-B-T1 | Susumu | 0 | RG3216P-5621-B-T1-ND | $1.05646 | Direct |
| RG3216P-5621-B-T5 | Susumu | 3,425 | 408-RG3216P-5621-B-T5CT-ND | $2.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.91384 | $4,569.20 |









