Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RT1206BRD07523KL | |
|---|---|
DigiKey Part Number | RT1206BRD07523KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07523KL |
Description | RES SMD 523K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 523 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07523KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB5233V | Panasonic Industry | 1,621 | P523KBCCT-ND | $2.22000 | Direct |
| RG3216P-5233-B-T1 | Susumu | 0 | RG3216P-5233-B-T1-ND | $1.05646 | Direct |
| RG3216P-5233-B-T5 | Susumu | 0 | RG3216P-5233-B-T5-ND | $1.10303 | Direct |
| PTN1206E5233BST1 | Vishay Dale Thin Film | 41 | 764-1305-1-ND | $6.17000 | Upgrade |
| RG3216N-5233-B-T5 | Susumu | 0 | RG3216N-5233-B-T5-ND | $2.64847 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.91384 | $4,569.20 |







