
RT1206BRD0751RL | |
---|---|
DigiKey Part Number | YAG2057TR-ND - Tape & Reel (TR) YAG2057CT-ND - Cut Tape (CT) YAG2057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD0751RL |
Description | RES SMD 51 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD0751RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.37100 | $13.71 |
25 | $1.27120 | $31.78 |
50 | $1.20200 | $60.10 |
100 | $1.13560 | $113.56 |
250 | $1.05496 | $263.74 |
500 | $1.00010 | $500.05 |
1,000 | $0.95018 | $950.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85296 | $4,264.80 |
10,000 | $0.81860 | $8,186.00 |
15,000 | $0.80041 | $12,006.15 |
25,000 | $0.77936 | $19,484.00 |
35,000 | $0.76656 | $26,829.60 |
50,000 | $0.75388 | $37,694.00 |
60,000 | $0.74774 | $44,864.40 |