
PE0612FKF070R005L | |
---|---|
DigiKey Part Number | 13-PE0612FKF070R005LTR-ND - Tape & Reel (TR) 13-PE0612FKF070R005LCT-ND - Cut Tape (CT) 13-PE0612FKF070R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0612FKF070R005L |
Description | RES 0.005 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $3.86100 | $38.61 |
25 | $3.28960 | $82.24 |
50 | $2.92900 | $146.45 |
100 | $2.62440 | $262.44 |
250 | $2.28916 | $572.29 |
500 | $2.07956 | $1,039.78 |
1,000 | $1.90126 | $1,901.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.58400 | $7,920.00 |
10,000 | $1.48029 | $14,802.90 |
15,000 | $1.42703 | $21,405.45 |
25,000 | $1.36679 | $34,169.75 |
35,000 | $1.35685 | $47,489.75 |