
RT1206BRD0746K4L | |
---|---|
DigiKey Part Number | YAG5076TR-ND - Tape & Reel (TR) YAG5076CT-ND - Cut Tape (CT) YAG5076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD0746K4L |
Description | RES SMD 46.4K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD0746K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.66300 | $16.63 |
25 | $1.56080 | $39.02 |
50 | $1.46040 | $73.02 |
100 | $1.28910 | $128.91 |
250 | $1.11692 | $279.23 |
500 | $0.99080 | $495.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.76409 | $3,820.45 |
10,000 | $0.75581 | $7,558.10 |
60,000 | $0.74965 | $44,979.00 |