RT1206BRD07464KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $4.32257
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.04183
Datasheet

Direct


Panasonic Electronic Components
In Stock: 5,000
Unit Price: $1.98000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $1.06261
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.90023
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.86935
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $7.55000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.25058
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.71342
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $2.47054
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.03624
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.71549
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.67666
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD07464KL

DigiKey Part Number
YAG2048TR-ND - Tape & Reel (TR)
YAG2048CT-ND - Cut Tape (CT)
YAG2048DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD07464KL
Description
RES SMD 464K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
464 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD07464KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.37500$13.75
25$1.27440$31.86
50$1.20520$60.26
100$1.13850$113.85
250$1.05764$264.41
500$1.00266$501.33
1,000$0.95261$952.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.85514$4,275.70
10,000$0.82069$8,206.90
15,000$0.80246$12,036.90
25,000$0.78135$19,533.75
35,000$0.76852$26,898.20
50,000$0.75581$37,790.50
60,000$0.74965$44,979.00
Manufacturers Standard Package