
RE0805FRE0715KL | |
---|---|
DigiKey Part Number | 13-RE0805FRE0715KLTR-ND - Tape & Reel (TR) 13-RE0805FRE0715KLCT-ND - Cut Tape (CT) 13-RE0805FRE0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE0715KL |
Description | RES SMD 15K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE0715KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
25 | $0.12200 | $3.05 |
50 | $0.07580 | $3.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05878 | $293.90 |
10,000 | $0.05186 | $518.60 |
15,000 | $0.04896 | $734.40 |
25,000 | $0.04583 | $1,145.75 |
35,000 | $0.04404 | $1,541.40 |
50,000 | $0.04234 | $2,117.00 |
60,000 | $0.04155 | $2,493.00 |
120,000 | $0.03895 | $4,674.00 |
125,000 | $0.03881 | $4,851.25 |