357 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD07357RL

DigiKey Part Number
YAG2040TR-ND - Tape & Reel (TR)
YAG2040CT-ND - Cut Tape (CT)
YAG2040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD07357RL
Description
RES SMD 357 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
357 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD07357RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.91384$4,569.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.47200$14.72
25$1.36480$34.12
50$1.28740$64.37
100$1.21680$121.68
250$1.13028$282.57
500$1.07142$535.71
Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.61100$16.11
50$1.24960$62.48
100$1.11570$111.57
500$0.83860$419.30
* All Digi-Reel orders will add a $55.00 reeling fee.