
RT1206BRD07300RL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD07300RLTR-ND - Tape & Reel (TR) 13-RT1206BRD07300RLCT-ND - Cut Tape (CT) 13-RT1206BRD07300RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07300RL |
Description | RES SMD 300 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07300RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.36400 | $13.64 |
| 25 | $1.26440 | $31.61 |
| 50 | $1.19600 | $59.80 |
| 100 | $1.12980 | $112.98 |
| 250 | $1.04956 | $262.39 |
| 500 | $0.99498 | $497.49 |
| 1,000 | $0.94532 | $945.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84860 | $4,243.00 |
| 10,000 | $0.81441 | $8,144.10 |
| 15,000 | $0.79631 | $11,944.65 |
| 25,000 | $0.77537 | $19,384.25 |
| 35,000 | $0.76264 | $26,692.40 |
| 50,000 | $0.75003 | $37,501.50 |
| 60,000 | $0.74392 | $44,635.20 |

