RT1206BRD072K94L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $48.71056
Datasheet

Direct


Panasonic Industry
In Stock: 4,605
Unit Price: $25.16000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $15.68786
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $11.97440
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $12.50221
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $7.62522
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $41.62991
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $30.01894
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $41.84611
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $134.17591
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $190.21126
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $171.19014
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $37.47195
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $17.99459
Datasheet
2.94 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD072K94L

DigiKey Part Number
RT1206BRD072K94L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206BRD072K94L
Description
RES SMD 2.94K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.94 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD072K94L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.91384$4,569.20
Manufacturers Standard Package