2.61 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD072K61L

DigiKey Part Number
YAG2035TR-ND - Tape & Reel (TR)
YAG2035CT-ND - Cut Tape (CT)
YAG2035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD072K61L
Description
RES SMD 2.61K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD072K61L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,062
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.43900$14.39
25$1.33840$33.46
50$1.26280$63.14
100$1.19380$119.38
250$1.10924$277.31
500$1.05136$525.68
1,000$0.99891$998.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.85405$4,270.25
10,000$0.81964$8,196.40
15,000$0.80143$12,021.45
25,000$0.78035$19,508.75
35,000$0.76754$26,863.90
50,000$0.75485$37,742.50
Manufacturers Standard Package