
RT1206BRD072K43L | |
|---|---|
DigiKey Part Number | 13-RT1206BRD072K43LTR-ND - Tape & Reel (TR) 13-RT1206BRD072K43LCT-ND - Cut Tape (CT) 13-RT1206BRD072K43LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD072K43L |
Description | RES SMD 2.43K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD072K43L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.48500 | $14.85 |
| 25 | $1.29880 | $32.47 |
| 50 | $1.11440 | $55.72 |
| 100 | $1.04840 | $104.84 |
| 250 | $0.98196 | $245.49 |
| 500 | $0.94410 | $472.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.95699 | $4,784.95 |
| 10,000 | $0.74895 | $7,489.50 |
| 15,000 | $0.74296 | $11,144.40 |

