
RT1206BRD07274RL | |
---|---|
DigiKey Part Number | YAG5055TR-ND - Tape & Reel (TR) YAG5055CT-ND - Cut Tape (CT) YAG5055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07274RL |
Description | RES SMD 274 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07274RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.94300 | $19.43 |
25 | $1.85720 | $46.43 |
50 | $1.77160 | $88.58 |
100 | $1.58300 | $158.30 |
250 | $1.39384 | $348.46 |
500 | $1.24270 | $621.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74730 | $3,736.50 |