
RT1206BRD07182KL | |
|---|---|
DigiKey Part Number | YAG2016TR-ND - Tape & Reel (TR) YAG2016CT-ND - Cut Tape (CT) YAG2016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07182KL |
Description | RES SMD 182K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 182 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07182KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.43900 | $14.39 |
| 25 | $1.33840 | $33.46 |
| 50 | $1.26280 | $63.14 |
| 100 | $1.19380 | $119.38 |
| 250 | $1.10924 | $277.31 |
| 500 | $1.05136 | $525.68 |
| 1,000 | $0.99891 | $998.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.85405 | $4,270.25 |
| 10,000 | $0.81964 | $8,196.40 |
| 15,000 | $0.80143 | $12,021.45 |
| 25,000 | $0.78035 | $19,508.75 |
| 35,000 | $0.76754 | $26,863.90 |
| 50,000 | $0.75485 | $37,742.50 |

