Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar

RT1206BRD0714R7L | |
|---|---|
DigiKey Part Number | 13-RT1206BRD0714R7LTR-ND - Tape & Reel (TR) 13-RT1206BRD0714R7LCT-ND - Cut Tape (CT) 13-RT1206BRD0714R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD0714R7L |
Description | RES SMD 14.7 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD0714R7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206WRD0714R7L | YAGEO | 0 | RT1206WRD0714R7L-ND | $4.29758 | Upgrade |
| RNCF1206BKE14R7 | Stackpole Electronics Inc | 0 | RNCF1206BKE14R7-ND | $0.77488 | Direct |
| RP73D2B14R7BTDF | TE Connectivity Passive Product | 0 | RP73D2B14R7BTDF-ND | $3.30603 | Upgrade |
| TNPW120614R7BEEA | Vishay Dale | 0 | TNPW120614R7BEEA-ND | $2.45066 | Upgrade |
| TNPW120614R7BEEN | Vishay Dale | 0 | TNPW120614R7BEEN-ND | $2.78627 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.43900 | $14.39 |
| 25 | $1.33840 | $33.46 |
| 50 | $1.26280 | $63.14 |
| 100 | $1.19380 | $119.38 |
| 250 | $1.10924 | $277.31 |
| 500 | $1.05136 | $525.68 |
| 1,000 | $0.99891 | $998.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.85405 | $4,270.25 |
| 10,000 | $0.81964 | $8,196.40 |
| 15,000 | $0.80143 | $12,021.45 |
| 25,000 | $0.78035 | $19,508.75 |
| 35,000 | $0.76754 | $26,863.90 |
| 50,000 | $0.75485 | $37,742.50 |





