
| RT1206BRD0714KL | |
|---|---|
| DigiKey Part Number | 13-RT1206BRD0714KLTR-ND - Tape & Reel (TR) 13-RT1206BRD0714KLCT-ND - Cut Tape (CT) 13-RT1206BRD0714KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT1206BRD0714KL | 
| Description | RES SMD 14K OHM 0.1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 14 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT1206BRD0714KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.18000 | $3.18 | 
| 10 | $1.51700 | $15.17 | 
| 25 | $1.33160 | $33.29 | 
| 50 | $1.14880 | $57.44 | 
| 100 | $1.05650 | $105.65 | 
| 250 | $0.96532 | $241.33 | 
| 500 | $0.94410 | $472.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.75727 | $3,786.35 | 
| 10,000 | $0.74895 | $7,489.50 | 
| 15,000 | $0.74296 | $11,144.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China