
RT1206BRD0712K4L | |
---|---|
DigiKey Part Number | YAG5025TR-ND - Tape & Reel (TR) YAG5025CT-ND - Cut Tape (CT) YAG5025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD0712K4L |
Description | RES SMD 12.4K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD0712K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.65900 | $16.59 |
25 | $1.55680 | $38.92 |
50 | $1.45660 | $72.83 |
100 | $1.28580 | $128.58 |
250 | $1.11408 | $278.52 |
500 | $0.95018 | $475.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.97153 | $4,857.65 |
10,000 | $0.76215 | $7,621.50 |
50,000 | $0.75388 | $37,694.00 |
60,000 | $0.74774 | $44,864.40 |