
RT1206BRB071KL | |
---|---|
DigiKey Part Number | 13-RT1206BRB071KLTR-ND - Tape & Reel (TR) 13-RT1206BRB071KLCT-ND - Cut Tape (CT) 13-RT1206BRB071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRB071KL |
Description | RES SMD 1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRB071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.21100 | $32.11 |
25 | $2.97560 | $74.39 |
50 | $2.80980 | $140.49 |
100 | $2.65790 | $265.79 |
250 | $2.47512 | $618.78 |
500 | $2.35146 | $1,175.73 |
1,000 | $2.24004 | $2,240.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.02565 | $10,128.25 |
10,000 | $1.95059 | $19,505.90 |
15,000 | $1.91100 | $28,665.00 |
25,000 | $1.86533 | $46,633.25 |
35,000 | $1.83765 | $64,317.75 |