
RT0805FRE10100KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE10100KLTR-ND - Tape & Reel (TR) 13-RT0805FRE10100KLCT-ND - Cut Tape (CT) 13-RT0805FRE10100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE10100KL |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.12160 | $3.04 |
| 50 | $0.11680 | $5.84 |
| 100 | $0.11350 | $11.35 |
| 250 | $0.10884 | $27.21 |
| 500 | $0.09816 | $49.08 |
| 5,000 | $0.08672 | $433.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09225 | $922.50 |
| 20,000 | $0.08386 | $1,677.20 |
| 30,000 | $0.07681 | $2,304.30 |
| 50,000 | $0.07448 | $3,724.00 |
| 70,000 | $0.07306 | $5,114.20 |
| 100,000 | $0.07165 | $7,165.00 |

