RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0775RL

DigiKey Part Number
13-RT0805FRE0775RLTR-ND - Tape & Reel (TR)
13-RT0805FRE0775RLCT-ND - Cut Tape (CT)
13-RT0805FRE0775RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0775RL
Description
RES SMD 75 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0775RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,732
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
25$0.18760$4.69
50$0.18440$9.22
100$0.18030$18.03
250$0.10404$26.01
1,000$0.09829$98.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11755$587.75
10,000$0.10076$1,007.60
15,000$0.09236$1,385.40
25,000$0.08397$2,099.25
35,000$0.07380$2,583.00
50,000$0.07105$3,552.50
125,000$0.07090$8,862.50
Manufacturers Standard Package