
RT0805FRE0724RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE0724RLTR-ND - Tape & Reel (TR) 13-RT0805FRE0724RLCT-ND - Cut Tape (CT) 13-RT0805FRE0724RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0724RL |
Description | RES SMD 24 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0724RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.11500 | $1.15 |
| 25 | $0.11200 | $2.80 |
| 50 | $0.10860 | $5.43 |
| 100 | $0.10440 | $10.44 |
| 250 | $0.10064 | $25.16 |
| 500 | $0.09816 | $49.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09225 | $461.25 |
| 10,000 | $0.08386 | $838.60 |
| 15,000 | $0.07096 | $1,064.40 |
| 25,000 | $0.07081 | $1,770.25 |

