
RT0805FRE0724K9L | |
---|---|
DigiKey Part Number | 13-RT0805FRE0724K9LTR-ND - Tape & Reel (TR) 13-RT0805FRE0724K9LCT-ND - Cut Tape (CT) 13-RT0805FRE0724K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0724K9L |
Description | RES SMD 24.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0724K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
25 | $0.13120 | $3.28 |
50 | $0.12480 | $6.24 |
100 | $0.11820 | $11.82 |
250 | $0.10968 | $27.42 |
500 | $0.10362 | $51.81 |
1,000 | $0.09804 | $98.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08661 | $433.05 |
10,000 | $0.08245 | $824.50 |
15,000 | $0.08021 | $1,203.15 |
25,000 | $0.07759 | $1,939.75 |
35,000 | $0.07598 | $2,659.30 |
50,000 | $0.07439 | $3,719.50 |
60,000 | $0.07361 | $4,416.60 |
120,000 | $0.07087 | $8,504.40 |
125,000 | $0.07072 | $8,840.00 |