
RT0805FRE07220RL | |
---|---|
DigiKey Part Number | 13-RT0805FRE07220RLTR-ND - Tape & Reel (TR) 13-RT0805FRE07220RLCT-ND - Cut Tape (CT) 13-RT0805FRE07220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07220RL |
Description | RES SMD 220 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07220RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
25 | $0.18760 | $4.69 |
50 | $0.18440 | $9.22 |
100 | $0.18030 | $18.03 |
250 | $0.10404 | $26.01 |
1,000 | $0.09829 | $98.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09236 | $461.80 |
10,000 | $0.07557 | $755.70 |
15,000 | $0.07137 | $1,070.55 |
25,000 | $0.06717 | $1,679.25 |