
RT0805FRE071M2L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE071M2LTR-ND - Tape & Reel (TR) 13-RT0805FRE071M2LCT-ND - Cut Tape (CT) 13-RT0805FRE071M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071M2L |
Description | RES SMD 1.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE071M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.27640 | $6.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27674 | $1,383.70 |
| 10,000 | $0.21803 | $2,180.30 |
| 15,000 | $0.21384 | $3,207.60 |
| 25,000 | $0.20965 | $5,241.25 |
| 35,000 | $0.20362 | $7,126.70 |
| 50,000 | $0.20323 | $10,161.50 |

