
RT0805FRE071K69L | |
---|---|
DigiKey Part Number | 13-RT0805FRE071K69LTR-ND - Tape & Reel (TR) 13-RT0805FRE071K69LCT-ND - Cut Tape (CT) 13-RT0805FRE071K69LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071K69L |
Description | RES SMD 1.69K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE071K69L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
25 | $0.18720 | $4.68 |
50 | $0.18400 | $9.20 |
100 | $0.17980 | $17.98 |
250 | $0.17572 | $43.93 |
500 | $0.09804 | $49.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10888 | $544.40 |
10,000 | $0.10469 | $1,046.90 |
15,000 | $0.10050 | $1,507.50 |
25,000 | $0.07361 | $1,840.25 |
35,000 | $0.07087 | $2,480.45 |
50,000 | $0.07072 | $3,536.00 |