RT0805DRE07750RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 73,237
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.56000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.52022
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.45241
Datasheet

Upgrade


YAGEO
In Stock: 4,505
Unit Price: $0.90000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $5.00388
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.53966
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.72554
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,239
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,947
Unit Price: $2.79000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.89707
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.00148
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.00148
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.56429
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE07750RL

DigiKey Part Number
RT0805DRE07750RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRE07750RL
Description
RES SMD 750 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE07750RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13394$669.70
Manufacturers Standard Package