
RT0805DRE0768RL | |
---|---|
DigiKey Part Number | 13-RT0805DRE0768RLTR-ND - Tape & Reel (TR) 13-RT0805DRE0768RLCT-ND - Cut Tape (CT) 13-RT0805DRE0768RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0768RL |
Description | RES SMD 68 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0768RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.30400 | $3.04 |
25 | $0.28560 | $7.14 |
50 | $0.26760 | $13.38 |
100 | $0.25950 | $25.95 |
250 | $0.25124 | $62.81 |
500 | $0.13104 | $65.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15913 | $795.65 |
10,000 | $0.10888 | $1,088.80 |
15,000 | $0.10469 | $1,570.35 |
25,000 | $0.10050 | $2,512.50 |
35,000 | $0.09537 | $3,337.95 |
50,000 | $0.09517 | $4,758.50 |