RT0805DRE07475RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 880
Unit Price: $9.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $6.89744
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $5.90389
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $5.13436
Datasheet

Upgrade


YAGEO
In Stock: 9,900
Unit Price: $9.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $17.47349
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.73687
Datasheet

Upgrade


Panasonic Industry
In Stock: 24,012
Unit Price: $9.32000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $10.18076
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $56.76146
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $56.76146
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $21.33736
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $11.00694
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $27.89802
Datasheet
475 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE07475RL

DigiKey Part Number
RT0805DRE07475RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRE07475RL
Description
RES SMD 475 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
475 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE07475RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12426$621.30
Manufacturers Standard Package