
RT0805DRE073K92L | |
|---|---|
DigiKey Part Number | 311-2860-2-ND - Tape & Reel (TR) 311-2860-1-ND - Cut Tape (CT) 311-2860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE073K92L |
Description | RES SMD 3.92K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE073K92L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.18760 | $4.69 |
| 50 | $0.17600 | $8.80 |
| 100 | $0.16610 | $16.61 |
| 250 | $0.15424 | $38.56 |
| 500 | $0.14568 | $72.84 |
| 1,000 | $0.13779 | $137.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11612 | $580.60 |
| 10,000 | $0.11064 | $1,106.40 |
| 15,000 | $0.10770 | $1,615.50 |
| 25,000 | $0.10427 | $2,606.75 |
| 35,000 | $0.10217 | $3,575.95 |
| 50,000 | $0.10008 | $5,004.00 |

