RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE07237KL

DigiKey Part Number
311-2828-2-ND - Tape & Reel (TR)
311-2828-1-ND - Cut Tape (CT)
311-2828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE07237KL
Description
RES SMD 237K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
237 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE07237KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,085
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
25$0.17720$4.43
50$0.16760$8.38
100$0.15850$15.85
250$0.14680$36.70
500$0.13860$69.30
1,000$0.13105$131.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11597$579.85
10,000$0.11050$1,105.00
15,000$0.10756$1,613.40
25,000$0.10414$2,603.50
35,000$0.10204$3,571.40
50,000$0.09995$4,997.50
60,000$0.09894$5,936.40
120,000$0.09537$11,444.40
125,000$0.09517$11,896.25
Manufacturers Standard Package