
RT0805DRE0722R1L | |
---|---|
DigiKey Part Number | 311-2827-2-ND - Tape & Reel (TR) 311-2827-1-ND - Cut Tape (CT) 311-2827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0722R1L |
Description | RES SMD 22.1 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0722R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
25 | $0.17720 | $4.43 |
50 | $0.16760 | $8.38 |
100 | $0.15850 | $15.85 |
250 | $0.14680 | $36.70 |
500 | $0.13860 | $69.30 |
1,000 | $0.13105 | $131.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11597 | $579.85 |
10,000 | $0.11050 | $1,105.00 |
15,000 | $0.10756 | $1,613.40 |
25,000 | $0.10414 | $2,603.50 |
35,000 | $0.10204 | $3,571.40 |
50,000 | $0.09995 | $4,997.50 |
60,000 | $0.09894 | $5,936.40 |
120,000 | $0.09537 | $11,444.40 |
125,000 | $0.09517 | $11,896.25 |